Sign in to ask questions about the Wakefield 651-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 651-B technical specifications.
| Package/Case | DIP |
| Color | Black |
| Finish | Anodized |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 40°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 651 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 40°C/W |
| Type | Passive |
| Weight | 2.27g |
| Width | 10.54mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 651-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
