Wakefield 655-53AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 2°C/W |
| Package Cooled | ASIC |
| Package Quantity | 250 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 655 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 655-53AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.