
Heat Sink Passive TO-218/TO-220/TO-247 Vertical Thru-Hole Aluminum 3.7°C/W Black Anodized
Wakefield 657-10ABPSC technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 25.4mm |
| Length | 25.4mm |
| RoHS Compliant | No |
| Width | 41.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 657-10ABPSC to view detailed technical specifications.
No datasheet is available for this part.
