This BGA heat sink from Wakefield features a height of 15.24mm, length of 27.9mm, and width of 27.9mm, with an anodized aluminium construction. The heat sink is designed for adhesive mounting and is packaged in bulk. It has a thermal resistance of 2°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 658-60ABT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 15.24mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Packaging | Bulk |
| Series | 658 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 658-60ABT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.