
This 36.8mm anodized aluminium heat sink features a BGA mount and is manufactured with lead-free materials. The heat sink is available in quantities of 300. It is compliant with RoHS regulations and is classified as a passive component.
Sign in to ask questions about the Wakefield 659-65AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 659-65AB technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Material | Anodized, Aluminium |
| Mount | Adhesive |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 659-65AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
