
This heat sink is a TO-220 package with an anodized finish, measuring 25.4mm in height and 34.9mm in width, weighing 11g. It features a natural thermal resistance of 5.8°C/W and is available in a package quantity of 700. The heat sink is made of aluminium with an anodized finish and has a black color. It is designed for vertical mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 5.8°C/W |
| Package Quantity | 700 |
| Series | 667 |
| Weight | 11g |
| Width | 34.9mm |
| RoHS | Compliant |
