Heat Sink Passive TO-220 Thru-Hole Aluminum 5.8°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Series | 667 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.8°C/W |
| Type | Passive |
| RoHS | Not Compliant |