This aluminium heat sink is available in a TO-220 package, with an anodized finish and black color. It is lead-free and made from aluminium. The natural thermal resistance is 11°C/W. The heat sink is 12.7mm in length and is designed for vertical mounting. It is available in quantities of 500.
Sign in to ask questions about the Wakefield 667-15ABPPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 667-15ABPPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 11°C/W |
| Package Quantity | 500 |
| Series | 667 |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 667-15ABPPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.