Wakefield 677-25ABP technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 677 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.2°C/W |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 677-25ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.