
This aluminium heat sink features a TO-220 package and measures 31.8mm in height. It has a thermal resistance of 1.5°C/W when subjected to forced air flow at 100 LFM. The heat sink is made of aluminium and is lead-free. It is available in a bulk packaging option and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 680-125220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 680 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 680-125220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.