Wakefield 680-125A technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.8mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 1.81inch |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 6°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 7.5W |
| RoHS Compliant | Yes |
| Series | 680 |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Weight | 49.9g |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 680-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
