Wakefield 695-1B technical specifications.
| Color | Black |
| Diameter | 1.33inch |
| Finish | Anodized |
| Height | 13.7mm |
| Height Off Base | 0.53inch |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Bolt, Stud |
| Natural Thermal Resistance | 18°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| RoHS Compliant | Yes |
| Series | 695 |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.2°C/W |
| Type | Passive |
| Weight | 4g |
| Width | 33.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 695-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
