This aluminium heat sink has a square shape with fins, a height of 11.6mm, and a length of 0.748inch. It is made of aluminium and has a natural thermal resistance of 12.7°C/W. The heat sink is available in a package quantity of 90 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The heat sink is cooled by a BGA package and has a thermal resistance of 6.6°C/W when cooled by forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 11.6mm |
| Height Off Base | 0.457inch |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 12.7°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 901 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.6°C/W |
| Width | 0.748inch |
| RoHS | Compliant |
