
This aluminium heat sink features a square shape with fins, measuring 11.6mm in height and 0.827inch in length and width. It is designed for clip mount applications and offers a natural thermal resistance of 12.4°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance decreases to 6.6°C/W. The heat sink is lead-free and RoHS compliant, but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 11.6mm |
| Height Off Base | 0.457inch |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 12.4°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 902 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.6°C/W |
| Width | 0.827inch |
| RoHS | Compliant |