
Black aluminum square heat sink with fins, designed for BGA packages. Features a clip mount and a height of 11.6mm. Offers a natural thermal resistance of 14.3°C/W and 5.8°C/W at 100 LFM forced air flow. Lead-free and RoHS compliant.
Wakefield 902-21-2-12-2-B-0 technical specifications.
| Color | Black |
| Height | 11.6mm |
| Height Off Base | 0.457inch |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 14.3°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 902 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.8°C/W |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 902-21-2-12-2-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
