
The Wakefield 906 series heat sink is a square, finned heat sink made of aluminium with a height of 11.6mm and a length and width of 1.22inch. It is designed for clip mounting and has a natural thermal resistance of 10.7°C/W. The heat sink is available in a package quantity of 90 per tray and is compliant with RoHS regulations. It is not Reach SVHC compliant. The thermal resistance of the heat sink is 3.5°C/W when cooled with forced air flow at 100 LFM.
Wakefield 906-31-1-12-2-B-0 technical specifications.
| Color | Black |
| Height | 11.6mm |
| Height Off Base | 0.457inch |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 10.7°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 906 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.5°C/W |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 906-31-1-12-2-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.