
The Wakefield 908 series square heat sink features a 11.6mm height and a thermal resistance of 3.1°C/W at 100 LFM forced air flow. Constructed from lead-free aluminium, this heat sink is RoHS compliant and suitable for use in a variety of applications. The heat sink is packaged in bulk quantities and is available in a square shape with fins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 908-35-2-12-2-B-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 908 |
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Push Pin |
| Natural Thermal Resistance | 11.1°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 908 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.1°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 908-35-2-12-2-B-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.