The 960 series plastic push pin heat sink features pre-assembled plastic push pins with a flexible barb that engages with PCB holes. It is constructed from lightweight, black anodized aluminum 6063. The cross-cut body design allows for optimal cooling under any airflow conditions. Compression springs provide a consistent grip to the PCB.
Wakefield 960-31-33-F-AB-0 technical specifications.
| Length | 31.00mm |
| Width | 31.00mm |
| Height | 33.00mm |
| Attachment Method | Plastic Push Pin |
| Pin Location | Front |
| Material | Aluminum 6063 |
| Finish | Black Anodized |
| Shape | Square, Pin Fins |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 960-31-33-F-AB-0 to view detailed technical specifications.
No datasheet is available for this part.