
The Deltem heat sink is a composite material with a square shape and fins, measuring 10.2mm in height and 16.5mm in both length and width. It is available in a package quantity of 26 and is designed for use in BGA packages. The heat sink features a thermal resistance of 25°C/W when subjected to forced air flow at a rate of 100 LFM.
Checking distributor stock and pricing after the page loads.
| Height | 10.2mm |
| Length | 16.5mm |
| Material | Composite |
| Package Cooled | BGA |
| Package Quantity | 26 |
| Series | Deltem™ |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| Width | 16.5mm |
| RoHS | Compliant |
