The Wakefield-Vette Slim-Line series DB0300305H1A-BT0 is an ultra-thin DC brushless blower designed for low-profile thermal applications. It features a three-phase motor with pulse width modulation (PWM) control and an optimized blade design to minimize noise while maintaining efficient airflow. This blower is suitable for compact electronics such as tablets, notebooks, and medical devices.
Wakefield DB0300305H1A-BT0 technical specifications.
| Rated Voltage | 5VDC |
| Voltage Range | 3.5 ~ 5.5VDC |
| Air Flow | 0.490CFM |
| Static Pressure | 0.334in H2O |
| Rated Speed | 11000RPM |
| Noise Level | 28.0dBA |
| Rated Power | 0.50W |
| Bearing Type | Ball |
| Operating Temperature | -10 ~ +70°C |
| Width | 3.0mm |
| Current Rating | 0.10A |
| RoHS | Compliant |
| Ingress Protection | IP55 |
Download the complete datasheet for Wakefield DB0300305H1A-BT0 to view detailed technical specifications.
No datasheet is available for this part.