The DB0300405H1A-2T0 is an ultra-thin DC brushless blower fan from the Wakefield-Vette Slim-Line series. Designed for low-profile thermal applications, it features a ball bearing system, 2-wire lead termination, and an IP55 rating for dust and water resistance. It delivers high-speed cooling with a compact 4.00mm width, making it suitable for tablets, notebooks, and medical devices.
Wakefield DB0300405H1A-2T0 technical specifications.
| Voltage - Rated | 5VDC |
| Air Flow | 0.760CFM |
| Static Pressure | 0.346in H2O |
| Bearing Type | Ball |
| Noise | 31.3dB(A) |
| Speed | 9500RPM |
| Power | 500mW |
| Width | 4.00mm |
| Operating Temperature | -10 ~ 70°C |
| Current Rating | 0.100A |
| Lifetime | 50000 @ 40°CHrs |
| RoHS | ROHS3 Compliant |
| Ingress Protection | IP55 |
Download the complete datasheet for Wakefield DB0300405H1A-2T0 to view detailed technical specifications.
No datasheet is available for this part.