The DC0502012H2B-2T0 is a high-performance 12VDC brushless axial fan from Wakefield-Vette. It features a dual ball bearing system designed for long-term reliability and an L10 life expectancy of 70,000 hours at 40°C. Constructed with PBT (UL94V-0) frame and blades, this 50x50x20mm fan delivers an airflow of 20.3 CFM at a rated speed of 7000 RPM. It utilizes a 2-wire lead configuration for power connection and is protected against locked rotor conditions and reverse polarity.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 12VDC |
| Air Flow | 20.3CFM |
| Static Pressure | 0.30inH2O |
| Speed | 7000RPM |
| Noise | 38dBA |
| Power Rating | 2.52W |
| Current Rating | 0.21A |
| Bearing Type | Dual Ball Bearing |
| Size / Dimension | 50 x 50 x 20mm |
| Termination Style | 2 Wire Leads |
| Weight | 40.37g |
| Operating Temperature | -10 to 70°C |
| Lifetime @ Temperature | 70000 @ 40°CHrs |
| RoHS | Compliant |
| REACH | Unaffected |