High-performance heat pipe for liquid cold plate applications. This component is part of the HPLC series designed for efficient thermal management by transferring heat away from concentrated heat sources using phase change technology within the pipe. It is typically used in conjunction with liquid-cooled systems to enhance overall thermal conductivity.
Wakefield HPLC-10 technical specifications.
| Outer Diameter | 10mm |
| Material | Copper |
| Wick Structure | Sintered Powder |
| Working Fluid | De-ionized Water |
| Operating Temperature Range | 30 to 120°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Wakefield HPLC-10 to view detailed technical specifications.
No datasheet is available for this part.