The PL-1-5-1016-H is a high-performance wedgelock retainer designed for securing printed circuit boards (PCBs) in rugged environments. It features a five-piece construction with a 3.80-inch nominal length and is finished with Hard Black Anodize. These retainers provide high clamping force and excellent thermal transfer when used in cold plate or heat sink applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield PL-1-5-1016-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield PL-1-5-1016-H technical specifications.
| Length | 3.80inches |
| Number of Pieces | 5 |
| Finish | Hard Black Anodize per MIL-A-8625, Type III, Class 2 |
| Mounting Hole Thread | 4-40 UNC |
| Material | Aluminum Alloy |
| RoHS | Compliant |
| Military Standard | MIL-A-8625 (Finish) |
Download the complete datasheet for Wakefield PL-1-5-1016-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.