The SCGB-1KT is a complete copper grounding bus bar kit designed to provide a centralized grounding point for electrical systems. The kit includes a solid copper bar with sixteen pre-drilled holes, mounting brackets, and insulators to optimize thermal and electrical performance in electronic device installations.
Wakefield SCGB-1KT technical specifications.
| Material | Copper |
| Thickness | 6.35mm |
| Width | 50.8mm |
| Length | 254mm |
| Number of Holes | 16 |
| Thickness | 0.25inches |
| Width | 2.00inches |
| Length | 10.00inches |
| RoHS | Compliant |
Download the complete datasheet for Wakefield SCGB-1KT to view detailed technical specifications.
No datasheet is available for this part.