The TEC-40-39-127 is a thermoelectric cooler (TEC) module designed for experimental, scientific, and biomedical instruments. It features silicone RTV sealing for moisture protection and is constructed with 127 couples. The device is capable of a maximum temperature differential (Delta Tmax) of 67°C at a hot side temperature of 25°C.
Wakefield TEC-40-39-127 technical specifications.
| Length | 40.00mm |
| Width | 40.00mm |
| Height | 4.70mm |
| Current - Max | 3.9A |
| Voltage - Max | 15.4V |
| Qmax @ Th | 33.4W |
| Delta Tmax @ Th | 67°C |
| Resistance | 3.22Ohms |
| Operating Temperature Max | 90°C |
| Wire Length | 150mm |
| RoHS | Compliant |
| REACH | Compliant |
| Sealing | Silicone RTV |
Download the complete datasheet for Wakefield TEC-40-39-127 to view detailed technical specifications.
No datasheet is available for this part.