The TEMA-AP-80-24 is a direct-to-air thermoelectric assembly designed for cooling or heating objects on a cold plate. It utilizes a solid-state heat pump with a fan located on the warm side to dissipate heat. The assembly is refrigerant-free, maintenance-free with no filters to change, and can be mounted in any orientation to remove up to 80W of heat.
Wakefield TEMA-AP-80-24 technical specifications.
| Power - Cooling | 80W |
| Power - Input | 115W |
| Voltage | 24V |
| Current | 4.2A |
| Operating Temperature | -20 to 60°C |
| Dimensions - Length | 203mm |
| Dimensions - Width | 155mm |
| Dimensions - Height | 152mm |
| Weight | 3.6kg |
| Fan Location | Warm Sideside |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Wakefield TEMA-AP-80-24 to view detailed technical specifications.
No datasheet is available for this part.