The 125631 is a 12-inch long extruded aluminum heat sink manufactured by Wakefield-Vette. It utilizes the xx2170 flatback profile, featuring a width of 12.75 inches and a fin height of 1.35 inches. Designed for thermal management of power semiconductors, it offers a thermal resistance of 0.6°C/W based on a 3-inch length in a natural convection setting. The part is typically supplied in an unfinished or standard anodized aluminum finish depending on configuration and is suitable for top mounting using adhesive or mechanical attachment.
Sign in to ask questions about the Wakefield-Vette 125631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield-Vette 125631 technical specifications.
| Width | 12.75in |
| Length | 12.00in |
| Height (Fin Height) | 1.35in |
| Thermal Resistance (Natural) | 0.6°C/W/3" |
| Material | Aluminum |
| Profile Series | xx2170 |
| Shape | Rectangular, Flatback |
| Attachment Method | Adhesive |
| Fin Style | Straight Fins |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Wakefield-Vette 125631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.