The DB0590505H1A-BT0 is part of Wakefield-Vette's Slim-Line series of powerful DC blowers designed for ultra-thin cooling applications. It features an ultra-thin blade design that provides high airflow and static pressure with optimized sound quality. This ball-bearing blower operates at 5VDC and includes a 4-wire lead configuration supporting PWM control for variable speed operation. Common applications include automotive, tablets, notebooks, medical devices, and telecommunications equipment.
Wakefield-Vette DB0590505H1A-BT0 technical specifications.
| Voltage - Rated | 5VDC |
| Air Flow | 3.3CFM |
| Static Pressure | 0.672in H2O |
| Noise | 41.1dB(A) |
| Power | 1.9W |
| Speed | 6700RPM |
| Current | 0.380A |
| Bearing Type | Ball |
| Termination | 4 Wire Leads (PWM) |
| Weight | 20.41g |
| Operating Temperature | -10 to 70°C |
| Length | 59.3mm |
| Height | 55.6mm |
| Width/Thickness | 5.6mm |
| Lifetime @ Temperature | 50000 @ 40°CHours |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
No datasheet is available for this part.