Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Waldmann 111851001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Waldmann 111851001 technical specifications.
| Length | 873mm |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Waldmann 111851001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.