Waldmann Acrylic Machine & Inspection Light, 230 V ac, 58 W, 2027mm Reach
Checking distributor stock and pricing after the page loads.
Waldmann 111911000 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 2027mm |
| Ratings | IP67 |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.
