
Waldmann LED Machine Light, 100 240 V ac, 3 x 3 W, Flexible Neck, 600mm Reach, 600mm Arm Length
Checking distributor stock and pricing after the page loads.
Waldmann 112-462-007 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Ratings | IP40 |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
