
Waldmann LED Machine Light, 100 240 V ac, 3 x 3 W, Adjustable Arm
Checking distributor stock and pricing after the page loads.
Waldmann 112463009 technical specifications.
| Package/Case | 100 |
| Ratings | IP40 |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.