Waldmann CER00100A technical specifications.
| Depth | 60mm |
| Length | 898mm |
| Voltage Rating | 230V |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Waldmann CER00100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.