Sign in to ask questions about the Waldmann ETO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Waldmann ETO technical specifications.
| Lead Free | Lead Free |
| Length | 800um |
| Operating Supply Voltage | 230V |
| Thickness | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Waldmann ETO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
