Waldmann Halogen Machine Light, 20 W, Reach:600mm, Base Type: Screw Down, Flexible Neck, Black, 230 240 V
Checking distributor stock and pricing after the page loads.
Waldmann HITH20600mm technical specifications.
| Color | Black |
| Mount | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.