
Waldmann LED Machine Light, 12 W, Reach:600mm, Base Type: Screw Down, Flexible Neck, Black, 100 240 V
Checking distributor stock and pricing after the page loads.
Waldmann MWTFL1N technical specifications.
| Package/Case | 100 |
| Color | Black |
| Mount | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
