Waldmann MYAL6S technical specifications.
| Color | Black, White |
| Length | 284mm |
| Operating Supply Voltage | 40V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 40V |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Waldmann MYAL6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
