The SR431K07DS40F is a radial varistor from Walsin with a capacitance of 130pF and a clamping current of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for a maximum voltage of 370V DC and 275V AC, with a voltage tolerance of 10%. It is available in a radial package with a lead pitch of 5mm and a depth of 4.9mm, suitable for through-hole mounting in bulk packaging.
Walsin SR431K07DS40F technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 4.9mm |
| Energy | 28J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 370V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 473V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin SR431K07DS40F to view detailed technical specifications.
No datasheet is available for this part.