The WA04T201JTL is an 0804 package chip resistor with 8 terminals and a resistance of 200 ohms. It has a tolerance of 5% and is available in tape and reel packaging. The resistor has a depth of 1mm and a length of 2mm, and is RoHS compliant. It can operate over a temperature range of -55°C to 155°C.
Walsin WA04T201JTL technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.