SMD Chip Resistor, 0805 [2012 Metric], 15 ohm, WF08U Series, 100 V, Thin Film, 100 mW
Checking distributor stock and pricing after the page loads.
Walsin WF08U15R0BTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Resistance | 15R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |