Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) -200ppm/C to 400ppm/C Pad SMD T/R
Walsin WR06X3R3JGL technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X3R3JGL to view detailed technical specifications.
No datasheet is available for this part.