This thick film resistor from Walsin features a resistance of 3.3 ohms with a tolerance of 5%. It has a voltage rating of 75 volts and is packaged in a 0603 molded case. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. The resistor is available on tape and reel for easy handling and installation.
Walsin WR06X3R3JTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X3R3JTL to view detailed technical specifications.
No datasheet is available for this part.