This 150V thick film resistor features a 15 ohm resistance with a 5% tolerance. It is constructed with a lead free tin contact material and packaged in a molded 0805 case. The resistor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Walsin WR08X150JTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |