The WR08X155JGL is a 0805 thick film resistor from Walsin with a resistance of 1.5MR and a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. The resistor is RoHS compliant and has a package depth of 1.25mm and length of 2mm.
Walsin WR08X155JGL technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.5MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.