This 150V thick film resistor features a resistance of 330kR with a tolerance of 5%. It is constructed with a tin contact material and is lead free. The resistor is packaged in an 0805 case, which is also known as a 2012 metric case. The device is RoHS compliant and suitable for use in a variety of applications.
Walsin WR08X334JTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR08X334JTL to view detailed technical specifications.
No datasheet is available for this part.