SMD Chip Resistor, 0805 [2012 Metric], 39 ohm, WR08 Series, 150 V, Thick Film, 125 mW
Checking distributor stock and pricing after the page loads.
Walsin WR08X390JTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.