The WR12X3570FTL is a 1.6mm x 3.1mm thick film chip resistor from Walsin with a resistance of 357 ohms and a tolerance of 1%. It is packaged in a 1206 case and is available on tape and reel. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Walsin WR12X3570FTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 357R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X3570FTL to view detailed technical specifications.
No datasheet is available for this part.