Walsin WR18W1R20FTL technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 1218 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR18W1R20FTL to view detailed technical specifications.
No datasheet is available for this part.