The WR25X121JTL resistor features a 120 ohm resistance with a tolerance of 5%. It has a thick film construction and is packaged in a 2512 case. The component is available on tape and reel. The operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Walsin WR25X121JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.